Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972605001
Order Code2914925
Product RangePMS 4 S LMLH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY878.520 (CNY992.7276) |
| 5+ | CNY863.580 (CNY975.8454) |
| 10+ | CNY841.470 (CNY950.8611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY878.52 (CNY992.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972605001
Order Code2914925
Product RangePMS 4 S LMLH Series
Technical Datasheet
Kit Contents1 x Laboratory Test Lead Holder, MLS WS 100 / 1 Series 2 x Black/Blue/Green/Red/Yellow Test Leads
Product RangePMS 4 S LMLH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Laboratory test lead holder with 10 measuring leads from 4 mm safety system. LMLH 50 Laboratory test lead holder with 30 plastic brackets and fastening kit for up to 100 measuring leads. MLS WS 100 / 1 Safety test lead with 4 mm safety plugs on both sides with onward connection capability. (length: 100 cm).
- 4 mm safety system
- Set
Contents
Test lead holder LMLH, 2x test leads MLS WS 100 / 1 (black, red, blue, yellow, green).
Technical Specifications
Kit Contents
1 x Laboratory Test Lead Holder, MLS WS 100 / 1 Series 2 x Black/Blue/Green/Red/Yellow Test Leads
SVHC
No SVHC (15-Jan-2018)
Product Range
PMS 4 S LMLH Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075