Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973388101
Order Code2914927
Product RangeSML 100/1 Series
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY83.420 (CNY94.2646) |
5+ | CNY79.590 (CNY89.9367) |
10+ | CNY78.000 (CNY88.140) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.42 (CNY94.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973388101
Order Code2914927
Product RangeSML 100/1 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating16A
Voltage Rating60VDC
Product RangeSML 100/1 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Silicone measuring lead,4mm plug with caged spring on both sides. Nickel-plated copper-beryllium contact spring. Highly flexible, double insulated stranded lead, resistant against soldering iron, grip and lead shatter-proof. Built in color indicator for easy indentification of insulation damages.
- 4 mm system
- Measuring leads
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PVC-P housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
1m
Current Rating
16A
Product Range
SML 100/1 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04