Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975018700
Order Code2914936
Product RangePRUEF 1610 FT Au Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.210 (CNY148.2673) |
| 5+ | CNY129.250 (CNY146.0525) |
| 10+ | CNY127.280 (CNY143.8264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.21 (CNY148.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975018700
Order Code2914936
Product RangePRUEF 1610 FT Au Series
Technical Datasheet
Accessory TypeTest Probe Tip
Product RangePRUEF 1610 FT Au Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Safety test probe with shatter-proof insulated sleeve, spring-loaded and slender stainless steel tip. 2 mm diameter gold-plated brass socket connection, stackable with 2 mm safety measuring lead MVL S WS. Oxide layers can be penetrated by this test probe.
- 2 mm safety system
- Test probes
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Accessory Type
Test Probe Tip
Product Range
PRUEF 1610 FT Au Series
For Use With
Hirschmann MVL S WS Series 2mm Safety Measuring Leads
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005194