Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975106101
Order Code2914939
Product RangeKLEPS 1600 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.860 (CNY173.8618) |
| 10+ | CNY147.720 (CNY166.9236) |
| 25+ | CNY141.550 (CNY159.9515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.86 (CNY173.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975106101
Order Code2914939
Product RangeKLEPS 1600 Series
Technical Datasheet
Accessory TypeClamp-Type Test Probe
For Use With2mm Measuring Leads
Product RangeKLEPS 1600 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins up to a maximum diameter of 3 mm can be clamped thanks to the special form of the grip jaws. Ø 2 mm sockets-connection of brass gold-plated.
- 2 mm safety system
- Clamp-type test probe
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 3 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Accessory Type
Clamp-Type Test Probe
Product Range
KLEPS 1600 Series
For Use With
2mm Measuring Leads
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006985