Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.800 (CNY98.084) |
| 10+ | CNY78.120 (CNY88.2756) |
| 25+ | CNY73.630 (CNY83.2019) |
| 50+ | CNY71.650 (CNY80.9645) |
| 100+ | CNY65.940 (CNY74.5122) |
| 250+ | CNY61.220 (CNY69.1786) |
| 500+ | CNY58.860 (CNY66.5118) |
| 1000+ | CNY54.590 (CNY61.6867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.80 (CNY98.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM02E14S-6P
Order Code494847
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM02E14S-6P is a 6-pole male screw mounting Circular Connector with pin-type silver-plated contacts. The surface-mounted connector has flange and solder bucket. The CM-series screw-locking industrial connector for all control cable connections in hydraulic and pneumatic systems and special machinery construction may be found in continuous and proportional valves as well as in testing and inspection devices in environmental technology.
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤5mΩ Contact resistance
- IP67 Protection
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Product Range
-
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012