Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 5012 PG 7 BLACK
Order Code2630860
Product RangeE Series PG7
Your Part Number
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.690 (CNY175.9297) |
| 10+ | CNY141.610 (CNY160.0193) |
| 25+ | CNY136.500 (CNY154.245) |
| 100+ | CNY130.110 (CNY147.0243) |
| 250+ | CNY126.610 (CNY143.0693) |
| 500+ | CNY122.040 (CNY137.9052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.69 (CNY175.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 5012 PG 7 BLACK
Order Code2630860
Product RangeE Series PG7
Technical Datasheet
Product RangeE Series PG7
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Connector MountingStraight Cable Mount
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact PlatingTin
Technical Specifications
Product Range
E Series PG7
No. of Positions
5 Positions
Connector Coding
-
Contact Plating
Tin
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02463