Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIST 4008 V
Order Code2902194
Product RangeMiniQuick E Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.820 (CNY195.2866) |
| 10+ | CNY157.140 (CNY177.5682) |
| 25+ | CNY151.430 (CNY171.1159) |
| 100+ | CNY144.360 (CNY163.1268) |
| 250+ | CNY140.470 (CNY158.7311) |
| 500+ | CNY136.970 (CNY154.7761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.82 (CNY195.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIST 4008 V
Order Code2902194
Product RangeMiniQuick E Series
Technical Datasheet
Product RangeMiniQuick E Series
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypePin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating3A
Voltage Rating30V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MiniQuick E Series
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
3A
SVHC
No SVHC (07-Nov-2024)
Sensor Connector Size
M8
Sensor Contact Type
Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016