Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
47 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.090 (CNY23.8317) |
10+ | CNY19.180 (CNY21.6734) |
25+ | CNY18.160 (CNY20.5208) |
50+ | CNY17.760 (CNY20.0688) |
100+ | CNY16.910 (CNY19.1083) |
250+ | CNY14.790 (CNY16.7127) |
500+ | CNY14.350 (CNY16.2155) |
1000+ | CNY12.270 (CNY13.8651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.09 (CNY23.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGMN209NJ.BLACK
Order Code1176462
Technical Datasheet
No. of Contacts2Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GMN209NJ.BLACK is a 2+PE rectangular Power Connector with screw termination. It is suitable for use with 4.5 to 7mm cables.
- PG9 Cable gland
- 250VAC/DC Rated voltage
- ≤4mΩ Contact resistance
- IP65 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026