Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTASEI3N
Order Code495025
Technical Datasheet
No. of Contacts3Contacts
Product Range-
Connector MountingPanel Mount
Pitch Spacing-
Contact Gender-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
Product Overview
The STASEI3N is a 3+PE panel-mounted male rectangular Power Connector with screw termination. It has PA contact bearer and housing.
- 1.5mm² Maximum conductor size
- 250VDC/400VAC Rated voltage
- 10A DC/16A AC Rated current
- ≤5mΩ Contact resistance
- IP54 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
Product Range
-
Pitch Spacing
-
Contact Gender
-
Contact Plating
Tin Plated Contacts
No. of Rows
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
