Print Page
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY707.300 (CNY799.249) |
| 5+ | CNY665.280 (CNY751.7664) |
| 10+ | CNY623.250 (CNY704.2725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY707.30 (CNY799.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
AC Series
IP Rating
-
Contact Current DC Max
500mA
Switch Terminals
Screw
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for 22AC2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031072