Print Page
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.400 (CNY246.792) |
| 5+ | CNY214.040 (CNY241.8652) |
| 10+ | CNY209.670 (CNY236.9271) |
| 20+ | CNY205.300 (CNY231.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.40 (CNY246.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RQ-A2
Order Code1181610
Product RangeBZ Series
Technical Datasheet
Microswitch ActuatorOvertravel Plunger
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeBZ Series
Contact Voltage AC Nom480V
Technical Specifications
Microswitch Actuator
Overtravel Plunger
Contact Current Max
15A
Product Range
BZ Series
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556