Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMT-4RV-A28
Order Code1184520
Your Part Number
Technical Datasheet
304 In Stock
Need more?
304 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,816.220 (CNY2,052.3286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,816.22 (CNY2,052.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMT-4RV-A28
Order Code1184520
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorHinge Lever
Contact Current Max10A
Contact Voltage DC Nom250V
Contact Voltage AC Nom125V
Operating Force Max2ozf
Technical Specifications
Microswitch Type
Standard
Contact Current Max
10A
Contact Voltage AC Nom
125V
Microswitch Actuator
Hinge Lever
Contact Voltage DC Nom
250V
Operating Force Max
2ozf
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556