Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS49E.
Order Code1470601
Technical Datasheet
Sensor TypeLinear
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min2.7VDC
Supply Voltage Max6.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Linear
No. of Pins
3Pins
Supply Voltage Max
6.5VDC
Operating Temperature Max
100°C
Qualification
-
Sensor Case / Package
TO-92
Supply Voltage Min
2.7VDC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05