Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY13.340 (CNY15.0742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZX40E30C01
Order Code2429853
Product RangeZX Series
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZX Series
Contact Voltage AC Nom125VAC
Operating Force Max0.49N
Product Overview
The ZX series MICRO SWITCH™ subminiature Switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity, low cost and long life. It can be used in appliances, office equipment, valves, timing devices, vending machines, transportation and manually operated devices.
- Polybutylene terephthalate housing
- Subminiature 6.5mm(H) x 5.7mm(W) x 12.7mm(L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
- Choice of 0.1A or 3A ratings
- Choice of actuation, termination and operating characteristics
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZX Series
Operating Force Max
0.49N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617