Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.630 (CNY366.8319) |
| 5+ | CNY298.180 (CNY336.9434) |
| 10+ | CNY288.410 (CNY325.9033) |
| 25+ | CNY282.830 (CNY319.5979) |
Product Information
Product Overview
The 103SR13A-1 is an unipolar hall-effect digital Position Sensor with 15/32-32 UNS-2A cylindrical aluminium threaded housing and 152mm (6-inch) 24-gauge stranded lead wires, irradiated polyethylene insulated termination. Meet NEMA 3, 3R, 3S, 4, 4X (stainless-steel housing), 12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. This rugged non-contact sensing product use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only. The hall-effect position sensor includes latching and linear magnetic types. The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the hall-effect position sensor can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors and SCRs with compatible voltage specifications.
- Solid state reliability
- Adjustable mounting
- -40 to 100°C operating temperature
- 0.4VDC maximum (operated) output voltage
- 10mA (maximum at 25°C) supply current
- 20mA maximum output current
- 20µA leakage current
- Static sensitive
Applications
Industrial, Logistics, Medical, Robotics, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4.5V
24V
Wire Leads
-
-
-
4.5VDC
-
Cylindrical
100°C
-
Hall-Effect Magnetic Position Sensor
-
-
Sink
400mV
1.5µs
24VDC
-
-40°C
103SR Series
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate