Product Information
Product Overview
The 11TW1-7 is a single-pole double-throw (SPDT) 3-position panel-mount miniature Toggle Switch with a bat actuator, solder terminations and (ON)-OFF-(ON) function. The MICRO SWITCH™ TW series quality construction features includes an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The toggle features a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs and contact material options to satisfy a diverse range of applications.
- Qualified to MIL-DTL-83731
- Save space and weight
- Sealed bushing versions
- Easily controls low-voltage DC applications
- Robust construction
Applications
Industrial, Aerospace, Defence, Military, Commercial, Test & Measurement, Automation & Process Control, Medical
Technical Specifications
On-Off-On
Non Illuminated
Panel Mount
125V
28V
SPDT
-
5A
Solder
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate