Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No19C050PA4K
Order Code3874665
Product Range19C Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,328.240 (CNY2,630.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,328.24 (CNY2,630.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No19C050PA4K
Order Code3874665
Product Range19C Series
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max10VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range19C Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
NPT
Pressure Port Size
1/8"-27
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
19C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536