Print Page
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.770 (CNY273.2001) |
| 5+ | CNY213.010 (CNY240.7013) |
| 10+ | CNY186.760 (CNY211.0388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.77 (CNY273.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Operation
On-On
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Product Range
NT Series
Contact Current Max
10A
Contact Voltage DC Nom
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402