Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No1TL1-6..
Order Code1179070
Product RangeMilitary-Grade TL Series
Your Part Number
Technical Datasheet
18 In Stock
483 more incoming. You can reserve stock now
18 Delivery in 3-4 Business Days(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.260 (CNY460.2038) |
| 5+ | CNY358.610 (CNY405.2293) |
| 10+ | CNY300.230 (CNY339.2599) |
| 20+ | CNY290.350 (CNY328.0955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.26 (CNY460.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-6..
Order Code1179070
Product RangeMilitary-Grade TL Series
Technical Datasheet
Switch Operation(On)-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeMilitary-Grade TL Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
(On)-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
Military-Grade TL Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 1TL1-6..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298