Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455RM-90820471
Order Code3941560
Product Range2455RM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455RM-90820471
Order Code3941560
Product Range2455RM Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455RM Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
2455RM-90820471 is a 2455RM series single pole, single throw, snap-acting, non-adjustable thermostat. Potential applications include those where a manual reset is desired, including power supplies, appliances, medical equipment, water heaters, office automation, industrial equipment and HVAC equipment.
- SPST switch type, NC output configuration
- Phenolic manual reset thermostat
- 120VAC to 250VAC voltage rating
- Phenolic base and silver alloy contacts
- UL File E36103, CSA File LR21048 approval
- Quick connect sensor terminals
- Operating temperature range from 52°C to 150°C
- Flange mount housing
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455RM Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00526