Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FA53-73-TABS.
Order Code1134466
Product RangeF Series
Your Part Number
Technical Datasheet
6,030 In Stock
Need more?
6030 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.630 (CNY49.3019) |
| 5+ | CNY40.660 (CNY45.9458) |
| 10+ | CNY37.690 (CNY42.5897) |
| 20+ | CNY35.870 (CNY40.5331) |
| 50+ | CNY34.040 (CNY38.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.63 (CNY49.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FA53-73-TABS.
Order Code1134466
Product RangeF Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeF Series
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
F Series
Contact Current Max
10A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 2FA53-73-TABS.
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494