Print Page
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY969.390 (CNY1,095.4107) |
| 5+ | CNY961.070 (CNY1,086.0091) |
| 10+ | CNY927.400 (CNY1,047.962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY969.39 (CNY1,095.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Operation
On-Off-On
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
Screw
Contact Configuration
DPDT
Switch Mounting
-
Contact Voltage AC Nom
277V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968