Print Page
56 In Stock
90 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.820 (CNY273.2566) |
| 5+ | CNY226.270 (CNY255.6851) |
| 10+ | CNY219.870 (CNY248.4531) |
| 25+ | CNY213.610 (CNY241.3793) |
| 50+ | CNY208.930 (CNY236.0909) |
| 100+ | CNY205.000 (CNY231.650) |
| 250+ | CNY202.000 (CNY228.260) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.82 (CNY273.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SX5-T
Order Code1180599
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28VDC
Product RangeSX Series
Contact Voltage AC Nom250VAC
Operating Force Max30gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SX Series
Operating Force Max
30gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134