Print Page
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.870 (CNY482.3631) |
| 5+ | CNY422.820 (CNY477.7866) |
| 10+ | CNY406.450 (CNY459.2885) |
| 20+ | CNY398.780 (CNY450.6214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.87 (CNY482.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No62NT1-7-NH
Order Code3585386
Product RangeNT Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeNT Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom-
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Configuration
DPDT
Product Range
NT Series
Contact Current Max
18A
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268