Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76072-B00000150-01
Order Code2629781
Product Range5000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76072-B00000150-01
Order Code2629781
Product Range5000 Series
Technical Datasheet
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min14psi
Operating Pressure Max24psi
Sensor MountingPanel Mount
Contact ConfigurationSPDT
Electrical ConnectionScrew
Switching Voltage DC Resistive6V
Switching Current DC Resistive15A
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
24psi
Contact Configuration
SPDT
Switching Voltage DC Resistive
6V
Product Range
5000 Series
Operating Pressure Min
14psi
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Switching Current DC Resistive
15A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019