Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,171.770 (CNY3,584.1001) |
| 5+ | CNY3,108.340 (CNY3,512.4242) |
| 10+ | CNY3,044.900 (CNY3,440.737) |
| 25+ | CNY2,981.470 (CNY3,369.0611) |
| 50+ | CNY2,918.030 (CNY3,297.3739) |
| 100+ | CNY2,854.600 (CNY3,225.698) |
Product Information
Product Overview
AB010-R01D-CIT is an iseries carbon monoxide intelligent gas sensor. It is a compact, digital and intelligent gas sensor, this is precalibrated, interchangeable and feature digital traceability. This sensor is rated for longer life and are designed to operate in extreme environmental conditions. This intelligent sensor has the same dimensions and communication protocol. It includes serial number, manufacturing date, and gas type for quick and easy identification of the sensor. Sensor will be calibrated during manufacturing and calibration data is written in the sensor. Sensor will output gas concentration when interrogated by instrument. ATEX and IEC Ex certified per EN IEC 60079-0 and EN IEC 60079-11, designed to meet performance standards BS EN 45544-1, AS/NZS 4641 and ANSI/ISA 92.00.01.
- Supply voltage range from 3 to 3.6VDC, typical average power consumption is 0.088mW
- Typical current is 15.11µA(at stand-by mode), 26.69µA(at active mode)
- Electrochemical operating principle
- Range from 0 to 1000ppm, accuracy is ±5% of measuring value
- Resolution is 1ppm, typical response time is <lt/>20seconds (T90), <lt/>15seconds (T50)
- Predictive calibration, pre-calibrated
- OEM lock, end-of-life indication, fault indication, compact form factor
- Gold plated contact material
- 2 years warranty
- Operating temperature range from -40°C to 60°C
Technical Specifications
Carbon Monoxide
5%
Intelligent Gas Sensor Series
1000ppm
-
No SVHC (07-Jul-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate