Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML41GBA2
Order Code1265342
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML41GBA2
Order Code1265342
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeQuick Connect
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML41GBA2 is a Solid-state Incandescent Indicator with rectangular-shaped housing and solder or quick-connect terminals. Pushbutton style indicator matches display of standard bezel lighted switches.
- Snap-in panel mounting
- 2 incandescent lamps
Applications
Signalling
Technical Specifications
Lamp Base Type
Quick Connect
Current Rating
-
Lens Shape
-
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
