Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.140 (CNY183.2182) |
| 10+ | CNY142.290 (CNY160.7877) |
| 25+ | CNY140.530 (CNY158.7989) |
| 50+ | CNY138.760 (CNY156.7988) |
| 100+ | CNY136.990 (CNY154.7987) |
Product Information
Product Overview
BESL-10100-000 is a BES LITE SERIES battery safety electrolyte detector. It is a cost-effective, low-profile, light-weight battery safety detector that uses Honeywell proprietary gas sensing technology to selectively detect battery electrolyte vapor, an indicator of thermal events. This provides an advanced warning of potential thermal runaway in Lithium-Ion battery packs. It is designed to detect gases that are typically released during the initial phase of thermal runaway as well as throughout the entire thermal runaway process. This advanced detection capability facilitates the prompt identification of imminent dangers or risks, significantly enhancing safety measures in critical situations. Therefore, allowing for proactive responses that can prevent loss of asset and protect lives.
- Detects initial venting events before thermal runaway
- Provides early warning of thermal runaway events
- Selectively responds to electrolyte vapor
- Intrinsically safe with no internal heating element
- Inbuilt diagnostics functionality
- Three-state analogue output
- Compatible with all Lithium-ion battery chemistries and cell types
- Resistant to common contaminants
- Highly resistant to siloxane poisoning
- Optimized for industrial applications
Technical Specifications
Ethyl Methyl Carbonate/Dimethyl Carbonate/Propylene Carbonate/Diethyl Carbonate/Ethylene Carbonate
-
BES LITE Series
-
Electrochemical Sensing
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate