Print Page
Product Overview
The BZE6-2RN is a medium duty Limit Switch which offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with 6 screws. Removal of the bottom enclosure exposes the terminals for easy wiring.
- SPDT Snap action
- 0.5" - 14NPT conduit
- Grounding screw
- Zinc die-cast housing (NEMA-1)
- Pre-leaded or connector termination
Applications
Sensing & Instrumentation, Industrial, Logistics
Technical Specifications
Contact Current AC Max
15A
Operating Force Max
6.67N
Contact Current DC Max
500mA
Contact Voltage AC Max
480V
Product Range
E6 Series
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437