Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1CE
Order Code3438997
Technical Datasheet
Sensor Output TypeSource
Supply Voltage Range8VDC to 16VDC
Supply Voltage DC Max16V
Measured CurrentAC / DC
Current Measuring Range DC-75A to 75A
Accuracy-
Current Measuring Range AC-75A to 75A
Current Sensor TechnologyHall Effect
Response Time3µs
Primary Current75A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Sensor Output Type
Source
Supply Voltage DC Max
16V
Current Measuring Range DC
-75A to 75A
Current Measuring Range AC
-75A to 75A
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Supply Voltage Range
8VDC to 16VDC
Measured Current
AC / DC
Accuracy
-
Current Sensor Technology
Hall Effect
Primary Current
75A
Operating Temperature Min
-25°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02