Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAA-05M.
Order Code1702311
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
39 In Stock
39 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.680 (CNY100.2084) |
| 10+ | CNY82.990 (CNY93.7787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.68 (CNY100.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-05M.
Order Code1702311
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Gray
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAA-05M.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278