Print Page
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,521.560 (CNY3,979.3628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,521.56 (CNY3,979.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDTE6-2RQ9
Order Code1184878
Product RangeE6 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationDPDT
Contact Voltage AC Max250V
Product RangeE6 Series
Contact Current DC Max300mA
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Voltage AC Max
250V
Contact Current DC Max
300mA
Contact Configuration
DPDT
Product Range
E6 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292568