Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGKMD03
Order Code4336405
Product RangeGKM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,992.330 (CNY2,251.3329) |
| 25+ | CNY1,865.990 (CNY2,108.5687) |
| 50+ | CNY1,768.820 (CNY1,998.7666) |
| 100+ | CNY1,681.360 (CNY1,899.9368) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19,923.30 (CNY22,513.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKMD03
Order Code4336405
Product RangeGKM Series
Technical Datasheet
Product RangeGKM Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max550mA
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
GKM Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
550mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474