Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLPT00300PBYNKCAA01
Order Code2544783
Technical Datasheet
Pressure Fitting Style1/8"-27 NPT
Operating Pressure Min-
Operating Pressure Max30psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical Connection3 Pin Connector
Switching Voltage DC Resistive24V
Switching Current DC Resistive5A
Product Range-
Technical Specifications
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Max
30psi
Sensor Mounting
Panel / Chassis
Switching Voltage DC Resistive
24V
Product Range
-
Operating Pressure Min
-
Contact Configuration
SPDT
Electrical Connection
3 Pin Connector
Switching Current DC Resistive
5A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215