Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,553.380 (CNY1,755.3194) |
5+ | CNY1,440.300 (CNY1,627.539) |
10+ | CNY1,349.050 (CNY1,524.4265) |
25+ | CNY1,295.900 (CNY1,464.367) |
50+ | CNY1,256.120 (CNY1,419.4156) |
100+ | CNY1,219.060 (CNY1,377.5378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,553.38 (CNY1,755.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGB09A
Order Code3872977
Product RangeMLH Series
Pressure Port TypeUNF
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Media TypeGas, Oil, Water
Product RangeMLH Series
Technical Specifications
Pressure Port Type
UNF
Transducer Connection / Termination
Metri-Pack 150
Product Range
MLH Series
Pressure Port Size
7/16"-20
Media Type
Gas, Oil, Water
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339