Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGG01B
Order Code2676078
Product RangeMLH Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,000.310 (CNY1,130.3503) |
5+ | CNY925.510 (CNY1,045.8263) |
10+ | CNY868.210 (CNY981.0773) |
25+ | CNY831.490 (CNY939.5837) |
50+ | CNY802.510 (CNY906.8363) |
100+ | CNY777.440 (CNY878.5072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,000.31 (CNY1,130.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGG01B
Order Code2676078
Product RangeMLH Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT
Operating Pressure Min-
Voltage Rating30VDC
Operating Pressure Max10bar
Pressure Port Size1/4"-18
Transducer Connection / TerminationDIN Connector
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Operating Pressure Max
10bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Voltage Min
9.5VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057