Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGT61A
Order Code3873969
Product RangeMLH Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,862.820 (CNY2,104.9866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,862.82 (CNY2,104.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH010BGT61A
Order Code3873969
Product RangeMLH Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP
Operating Pressure Min-
Pressure Port SizeG1/4-19
Transducer Connection / TerminationDeutsch, 3 Pin
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Transducer Connection / Termination
Deutsch, 3 Pin
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
Pressure Port Type
BSPP
Pressure Port Size
G1/4-19
Supply Voltage Min
4.75VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MLH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329