Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,949.740 (CNY2,203.2062) |
5+ | CNY1,807.810 (CNY2,042.8253) |
10+ | CNY1,784.410 (CNY2,016.3833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,949.74 (CNY2,203.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH100PGD01B
Order Code3873971
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT
Operating Pressure Min-
Pressure Port Size1/4"-18
Transducer Connection / TerminationM12 Connector
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
Pressure Port Type
NPT
Pressure Port Size
1/4"-18
Supply Voltage Min
9.5VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978