Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,728.970 (CNY1,953.7361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,728.97 (CNY1,953.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH150PGB01A
Order Code3874020
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Thread
Operating Pressure Min-
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable with Connector
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface0.5-4.5VDC
Sensor Output TypeAnalog
Housing MaterialPlastic
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Transducer Connection / Termination
Cable with Connector
Supply Voltage Max
30VDC
Output Interface
0.5-4.5VDC
Housing Material
Plastic
Operating Temperature Max
125°C
Pressure Port Type
NPT Thread
Pressure Port Size
1/4"-18
Supply Voltage Min
9.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897