Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2AF1XX200PSAAX
Order Code2834785
Product RangePX2 Series
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,010.470 (CNY2,271.8311) |
5+ | CNY1,864.110 (CNY2,106.4443) |
10+ | CNY1,746.020 (CNY1,973.0026) |
25+ | CNY1,677.230 (CNY1,895.2699) |
50+ | CNY1,625.740 (CNY1,837.0862) |
100+ | CNY1,577.770 (CNY1,782.8801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,010.47 (CNY2,271.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AF1XX200PSAAX
Order Code2834785
Product RangePX2 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeSAE
Operating Pressure Min0psi
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
SAE
Pressure Port Size
7/16"-20
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX2 Series
Technical Docs (2)
Alternatives for PX2AF1XX200PSAAX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023179