Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2DN1XX100PSAAX
Order Code3873022
Product RangePX2 Series
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,298.570 (CNY1,467.3841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,298.57 (CNY1,467.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2DN1XX100PSAAX
Order Code3873022
Product RangePX2 Series
Technical Datasheet
Pressure Port TypeNPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationDeutsch, 3 Pin
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Product RangePX2 Series
Technical Specifications
Pressure Port Type
NPT
Transducer Connection / Termination
Deutsch, 3 Pin
Product Range
PX2 Series
Pressure Port Size
1/4"-18
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525