Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX030PAAAX
Order Code3873974
Product RangePX2 Series
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,509.270 (CNY1,705.4751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,509.27 (CNY1,705.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX030PAAAX
Order Code3873974
Product RangePX2 Series
Technical Datasheet
Operating Pressure Max30psi
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Voltage Rating5V
Port Style1/4" - 18 NPT
Supply Current5mA
Product RangePX2 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Operating Pressure Max
30psi
Pressure Measurement Type
Absolute
Port Style
1/4" - 18 NPT
Product Range
PX2 Series
Sensor Output Type
Voltage
Voltage Rating
5V
Supply Current
5mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573