Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX500PSCHX
Order Code3874638
Product RangePX2 Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,626.600 (CNY1,838.058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,626.60 (CNY1,838.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX500PSCHX
Order Code3874638
Product RangePX2 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
NPT
Pressure Port Size
1/4"-18
Supply Voltage Min
0
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102