Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS150PSAAX
Order Code2831812
Product RangePX3 Series
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,150.200 (CNY1,299.726) |
| 5+ | CNY1,036.300 (CNY1,171.019) |
| 10+ | CNY976.490 (CNY1,103.4337) |
| 25+ | CNY958.340 (CNY1,082.9242) |
| 50+ | CNY846.930 (CNY957.0309) |
| 100+ | CNY764.970 (CNY864.4161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,150.20 (CNY1,299.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS150PSAAX
Order Code2831812
Product RangePX3 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Media TypePressure
Output Interface-
Sensor Output TypeAnalog
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX3 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
Pressure Port Type
NPT Male
Pressure Port Size
1/8"
Supply Voltage Min
3.3VDC
Media Type
Pressure
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX3 Series
Technical Docs (2)
Alternatives for PX3AN2BS150PSAAX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752