Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,189.460 (CNY1,344.0898) |
5+ | CNY1,102.870 (CNY1,246.2431) |
10+ | CNY1,033.010 (CNY1,167.3013) |
25+ | CNY992.310 (CNY1,121.3103) |
50+ | CNY961.840 (CNY1,086.8792) |
100+ | CNY933.460 (CNY1,054.8098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.46 (CNY1,344.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3FN1BH030PACHX
Order Code3872964
Technical Datasheet
Pressure Port TypeNPT Male
Operating Pressure Max30psi
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Media TypeRefrigerant, Engine Oil, Hydraulic Fluid, Dry Air
Technical Specifications
Pressure Port Type
NPT Male
Pressure Port Size
1/4"
Media Type
Refrigerant, Engine Oil, Hydraulic Fluid, Dry Air
Operating Pressure Max
30psi
Transducer Connection / Termination
Cable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002241