Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY874.060 (CNY987.6878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY874.06 (CNY987.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3MN1BH030PAAAX
Order Code3883786
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min-
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluids, Refrigerants
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialBrass
Operating Temperature Min-30°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
Pressure Port Type
NPT
Pressure Port Size
1/4"-18
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluids, Refrigerants
Sensor Output Type
Ratiometric
Operating Temperature Min
-30°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022678