Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVNAA
Order Code4668437
Product RangeRTY Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.860 (CNY802.1418) |
| 5+ | CNY685.790 (CNY774.9427) |
| 10+ | CNY663.310 (CNY749.5403) |
| 25+ | CNY650.050 (CNY734.5565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.86 (CNY802.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVNAA
Order Code4668437
Product RangeRTY Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Output TypeRatiometric
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle90°
Linearity± 1%
Supply Voltage5VDC
Supply Current20mA
Output Signal0.5V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTY Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Electrical Angle
90°
Supply Voltage
5VDC
Output Signal
0.5V to 4.5V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
20mA
Operating Temperature Min
-40°C
Product Range
RTY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311