Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPT4V0030PA6W02
Order Code3873962
Product RangeSPT Series
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,210.920 (CNY7,018.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,210.92 (CNY7,018.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPT4V0030PA6W02
Order Code3873962
Product RangeSPT Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeUNF
Operating Pressure Min0psi
Pressure Port Size7/16"
Transducer Connection / TerminationCable
Supply Voltage Min12.5VDC
Supply Voltage Max24VDC
Media TypeCorrosive Liquid, Gas
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPT Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
Pressure Port Type
UNF
Pressure Port Size
7/16"
Supply Voltage Min
12.5VDC
Media Type
Corrosive Liquid, Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
SPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874