Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSS551AT
Order Code3585570
Your Part Number
Technical Datasheet
1,715 In Stock
Need more?
1715 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.150 (CNY29.5495) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.590 (CNY14.2267) |
| 100+ | CNY9.360 (CNY10.5768) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.940 (CNY10.1022) |
| 2500+ | CNY8.760 (CNY9.8988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.15 (CNY29.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS551AT
Order Code3585570
Technical Datasheet
Hall Effect TypeOmnipolar
Output Current20mA
No. of Pins4Pins
Sensor Case StyleSOT-89B
Supply Voltage Min3VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Omnipolar
No. of Pins
4Pins
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Output Current
20mA
Sensor Case Style
SOT-89B
Supply Voltage Max
24VDC
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536