Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.330 (CNY20.7129) |
| 5+ | CNY18.230 (CNY20.5999) |
| 10+ | CNY18.110 (CNY20.4643) |
| 20+ | CNY17.760 (CNY20.0688) |
| 50+ | CNY16.380 (CNY18.5094) |
Product Information
Product Overview
V15H22-CZ100A06-K is a V15 series, MICRO SWITCH™ V-Basic standard electromechanical basic switch. This electromechanical switch designed for enhanced reliability at a great value. This switch is often ideal for “low cost-of-failure” – where the cost to replace the switch or to service any failure related to the switch is minimal. The V15 is designed for applications requiring ≥ 100g of operating force and electrical ratings ranging from 16A to 26A. The V15 series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces, and circuitry, and holds global approvals (ENEC, CQC, UL, cUL). Potential applications include appliance, gaming, vending machines, water heaters, industrial controls.
- 150°C temperature grade, ENEC/CQC: 22(8)A, 250Vac UL/cUL: 22A 1HP,125/250 Vac (electrical rating)
- 6.35 x 0.80mm quick disconnect termination style, SPDT circuit
- 100gf 0.98 N max operating force at pin plunger, far from pin plunger lever
- Long roller lever type, USA Ø2.9mm mounting hole
- Broad range of electrical loads, precision operation and application versatility
- Accepts insulated connections, most quick connect openings
- Reliability, repeatability within range of conditions
- ≥ 100mohm (500Vdc) insulation resistance
- 100milliohm max contact resistance
- Storage temperature range from -25°C to 100°C
Technical Specifications
Standard
SPDT
22A
V15 Series
100gf
Long Roller Lever
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate